THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

AUSTRIAMICROSYSTEMS   

AS Series 5 V 570 mA 1.2 MHz SMT Micropower DC-DC Step-Up Converter - TSOT-23-6

Mfr Part#: AS1322B-BTTT
Mounting Method:  SurfaceMount 

Package Style:  TSOT-23-6 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.85 CAD (each)
1+ $1.85

Availability

Qty in Stock: 2,647
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Topology: Boost
  • Input Voltage: 2.5 to 5 V
  • Switching Frequency-Max: 1.2 MHz
  • Output Current-Max: 0.57 A
Austriamicrosystems designs, manufactures and markets high performance analog integrated circuits for communications, industrial, medical and automotive markets building on more than 25 years of analog design capabilities, system know-how, and own state-of-the-art manufacturing and test facilities.

Austriamicrosystems’ focuses on power management, sensors & sensor interfaces, portable audio and car access applications, and offers the industry's broadest range of high performance absolute and incremental rotary and linear magnetic encoder devices that are complete SoC solutions integrating Hall element, analog front end and digital signal processing.

The AS1322B is a synchronous, fixed frequency, very high-efficiency DC-DC boost converter capable of supplying 3.3V at 150mA from a single AAsupply.

Compact size and minimum external parts requirements make this device perfect for modern portable devices.

High-speed switching frequency (1.2MHz) and internally compensated PWM current mode design provide highlyreliable DC-DC conversion, especially when driving white LEDs.

The device contains two internal MOSFET switches: one NMOS switch and one PMOS synchronous rectifier.

Anti-ringing control circuitry reduces EMI by damping the inductor in discontinuous mode, and the devices exhibit extremely low quiescent current (< 1μA) in shutdown.

In shutdown mode the battery is connected to the output and VOUT is held at approximately VIN - 0.6V.

The AS1322 is ideal for low-power applications where ultra-small size is critical as in medical diagnostic equipment, hand-held instruments, pagers, digital cameras, remote wireless transmitters, MP3 players, LCD bias supplies, cordless phones, GPS receivers, and PC cards..

The AS1322B-BTTT is offered in a 6-pin TSOT-23 Package with Continuos Switching at Light Loads and a temperature range of -40ºC to +85ºC.
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
AUSTRIAMICROSYSTEMS
AS1322B-BT...
AS Series 5 V 570 mA 1.2 MHz SMT Micropower DC-DC Step-Up Converter - TSOT-23-6
From $1.85 CAD
TYCO ELECTRONICS
146036-1
Double Slot 68 Positions Non-CardBus Ejector Assembly
From $7.63 CAD
INTERNATIONAL RECTIFIER
IRFH3702TR...
Single N-Channel 30 V 2.8 W 9.6 nC Power Mosfet Surface Mount - PQFN-8
From $0.3840 CAD
DIGI INTERNATIONAL
XB24-ACI-0...
XBee 2.4 GHz (30m - 90m) 250 kbps Low Power 802.15.4 Module w/ Chip Antenna
From $21.89 CAD
PANASONIC ELECTRIC WORKS
TN2-5V
TN Series Slim 1 A DPDT 5 VDC Single Side Stable Through Hole Signal Relay
From $2.63 CAD
RICHCO
SR-3545B
SR-3545B Black Nylon .083 inch to .118 inch Snap Rivet
From $0.2274 CAD
STMICROELECTRONICS
LM324N
LM324A Series DIP14 High Gain Low Power Quad Operational Amplifier
From $0.1415 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 0 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $5.8494 CAD $11.70 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable