THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

ENPIRION INC.   

600 mA Buck Regulator in a 3 mm x 3 mm x 1.1 mm QFN package

Mfr Part#: EP5368QI
Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.70 CAD (each)
1+ $1.70

Availability

Qty in Stock: 649
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Enpirion is a premier analog semiconductor company with expertise in highly integrated power management solutions. Enpirion has developed the industry’s first family of Power Systems-on-a-Chip (PowerSoC) DC-DC converters featuring integrated inductors, which uniquely enables the combination of high efficiency, industry leading footprint and low noise performance.

Features

  • Integrated Inductor
  • 600 mA continuous output current -40ºC to +85ºC
  • 700mA continuous output current 0ºC to +85ºC
  • Total solution footprint as small as 21mm2
  • High efficiency up to 95%
  • Low Ripple Voltage; 4mVp-p Typical, for RF compatibility
  • Fast Transient Response
  • 3-pin VID output voltage programming
  • 2.4 V to 5.5 V input range
  • 3 mm x 3 mm x 1.1 mm QFN package
  • Fully RoHS compliant and Pb-free manufacturing line

The Enpirion EP5368QI represents a revolution in the area of low-power switching converters. The total solution footprint is 21mm2, without compromising efficiency. Requiring two external components, the EP5368QI makes switching regulator design a breeze.

A complete power system-on-a-chip (PowerSoC), the EP5368QI integrates power switches, inductor, gate drive, controller, and compensation in a tiny 3mm x 3mm package. The 1mm profile and small footprint, enables the use of this part where space is at a premium.

The EP5368QI utilizes a 3-pin VID output voltage selector that allows the designer to choose one of seven pre-defined output voltage levels, or an external voltage divider can be employed to set the output voltage.

This product is an excellent choice for low-power mobile applications such as wireless data cards, smart phone or personal media players.

The EP5368QI is available in unit quantites on a cut tape.
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
YAMAICHI
QFP11T044-...
QFP Series 44 Position 0.8mm Pitch Clamshell
From $47.16 CAD
ENPIRION INC.
EP5368QI
600 mA Buck Regulator in a 3 mm x 3 mm x 1.1 mm QFN package
From $1.70 CAD
NATIONAL SEMICONDUCTOR
LM3485LED ...
LM3485LED EVAL High Power Evaluation Board for LM3485 Series Controller SOIC-10
From $40.97 CAD
CYAN TECHNOLOGY LTD.
MCOG-RF-1X...
MCOG-RF-1X-M1-8 Series Cy-Net3 RF Transciever Module at 868MHz.
From $53.12 CAD
AMPHENOL
RJHSE-3381...
RJHSE Series 8/8 Position Single Port Flat Contact With LED Modular Jack
From $1.16 CAD
SST
SST25VF080...
SST25VF Series 8 Mbit 50 MHz 2.7 to 3.6 V SPI Serial Flash - SOIC-8
From $1.29 CAD
CTS
CB3LV-3C-3...
CB3LV Series 33.333 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $1.00 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $5.7033 CAD $11.41 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable