AUSTRIAMICROSYSTEMS   

AS Series 5.5 V 300 mA SMT Buck-Boost Synchronous DC-DC Converter - TDFN-10

Mfr Part#: AS1331-BTDT-AD
Mounting Method:  SurfaceMount 

Package Style:  TDFN-10 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Topology: Buck/Boost
  • Input Voltage: 1.8 to 5.5 V
  • Switching Frequency-Max: 
  • Output Current-Max: 300 mA

Austriamicrosystems manufactures high performance analog ICs (integrated circuits). They develop and produce analog semiconductors, and combine more than 27 years of analog design capabilities and system know-how with their own state-of-the-art manufacturing and test facilities, offering the benefits of a vertically integrated supplier.

The AS1331 is a synchronous buck-boost DC/DC converter which can handle input voltages above, below, or equal to the output voltage. It operates on lowest quiescent current of 22µA only resulting in highest efficiency up to 90% over a wide range of load currents. Combined with a shutdown current of typically 100nA the AS1331 extends the lifetime of battery powered applications to a maximum.

The AS1331 additionally offers a battery monitoring circuitry which can also be used for power-ok signaling.

Features:

  • Input Voltage Range: 1.8V to 5.5V
  • Output Voltages: - Fixed: 2.5V, 3.0V, 3.3V - Adjustable: 2.5V to 3.3V
  • Output Current: 300mA @ 3.3V
  • Up to 90% efficiency 
  • Output Disconnection in Shutdown
  • Automatic transition between Buck and Boost mode
  • Ultra Low Quiescent Current: 22μA, Shutdown Current 100nA (Active Low)
  • Short-Circuit Protection
  • Low Battery detection
  • Over Temperature Protection
    10-pin 3x3mm TDFN package

The AS1331-BTDT-AD is a 300 mA Adjustable Buck-Boost Synchronous DC/DC Converter in 3x3mm TDFN-10
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
TYCO ELECTRONICS
61117-4
Commercial Mate-N-Lok Pre-Tin 20-14 AWG Socket Contact
From $0.0540 USD
AUSTRIAMICROSYSTEMS
AS1331-BTD...
AS Series 5.5 V 300 mA SMT Buck-Boost Synchronous DC-DC Converter - TDFN-10
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...