MICROCHIP  

MCP1824 Series 300 mA 3.3 V Fixed Output SMT LDO Regulator - SOT-223-3

Mfr Part#: MCP1824ST-3302E/DB
Mounting Method:  Surface Mount
Package Style:  SOT-223 (TO-261-4, SC-73)
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Prices

$0.6400 USD (each)
4000+ $0.6400

Availability

Qty in Stock : 12,000
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 2.1 V
  • Input Voltage-Max: 6 V
  • Output Voltage Fixed: 3.3 V
  • Dropout Voltage-Max: 320 mV
  • Output Current-Max: 300 mA
  • Rated Power: 2.01 W
  • Tolerance (%): ±2.5 %
  • Operating Temp Range: -40 to +125 °C
  • Regulator Topology: Fixed
  • Quiescent Current: 220 µA
  • No. of Outputs: 1
  • Noise rms: 2 µV
  • Load Regulation (%): 1 %
  • Line Regulation (%): 0.17 %

The MCP1824ST-3302E/DB is a part of MCP1824 Series Voltage Reference. It comes in SOT-223 package.

The MCP1845S is a 300 mA, ceramic output cap stable, low output voltage, Low Dropout Voltage Regulator. It is a part of the family of LDOs that includes 500 mA MCP1825S, 1A MCP1826S and 1.5A MCP1827S. MCP1824S comes in thermally capable SOT223 package. 

Features:

  • 300 mA Output Current Capability
  • Input Operating Voltage Range: 2.1 V to 6.0 V
  • Adjustable Output Voltage Range: 0.8 V to 5.0 V
  • Standard Fixed Output Voltages:
    • 0.8 V, 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 200 mV Typical at 300 mA
  • Typical Output Voltage Tolerance: 0.4%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast Response to Load Transients
  • Low Supply Current: 120 μA (typical)
  • Low Shutdown Supply Current: 0.1 μA (typical)
  • Fixed Delay on Power Good Output
  • Short Circuit Current Limiting and Overtemperature Protection
  • 5-Lead Plastic SOT-223, SOT-23 Package Options
  • 3-Lead Plastic SOT-223 Package Option

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5 V to 1.X V Regulators

View the complete MCP1824 Series of Voltage Reference

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...