ON SEMICONDUCTOR  

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8

Mfr Part#: LM385BD-1.2G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$0.3944 USD (each)
30 - 1249 $0.3944
1250+ $0.3500 (Save 11%)

Availability

Qty in Stock : 916
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 30
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Shunt
  • Reference Voltage: 1.235 V
  • Tolerance (%) : ±1 %
  • Rated Current: 20 mA
  • Forward (Drive) Current: 10 mA

The LM385 series are micropower two-terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 µA to 20 mA, these devices feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on-chip trimming.

The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make these devices ideal for micropower circuitry like portable instrumentation, regulators and other analog circuitry where extended battery life is required. The LM385 series are packaged in a low cost TO-226 plastic case and are available in two voltage versions of 1.235 V and 2.500 V as denoted by the device suffix (see Ordering Information table). The LM385 is specified over a 0°C to 70°C temperature range. The LM385 is also available in a surface mount plastic package in voltages of 1.235 V and 2.500 V.

Key Features:

  • Operating Current from 10 µA to 20 mA
  • 1.0%, 1.5%, 2.0% and 3.0% Initial Tolerance Grades
  • Low Temperature Coefficient
  • 1.0 Ω Dynamic Impedance
  • Surface Mount Package Available
  • Pb-Free Packages are Available

To learn more about the LM385 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...