DIODES INCORPORATED  

ZRC330 Series 3.3 V 1% SMT Precision Low Knee Current Voltage Reference - SOT-23

Mfr Part#: ZRC330F01TA
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.3900 USD (each)
3000+ $0.3900

Availability

Qty in Stock : 9,000
On Order :
3,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Shunt
  • Reference Voltage: 3.3 V
  • Tolerance (%) : ±1 %
  • Rated Current: 25 mA
  • Forward (Drive) Current: 25 mA

The ZRC330F01TA is a precision low knee current voltage reference with 1% tolerance and a voltage reference of 3.3 V.

It's Superior switching capability allows the device to reach stable operating conditions in only a few microseconds.

Features:

  • Small outline SOT23 package
  • No stabilizing capacitor required
  • Low knee current, 15μA typical
  • Typical TC 30ppm/°C
  • Typical slope resistance 0.4Ω
  • ±3, ±2 and ±1% tolerance
  • Industrial temperature range
  • Operating current 20μA to 5mA
  • Transient response, stable in less than 10μs
  • Green molding compound (No Br, Sb)

Applications:

  • Battery powered and portable equipment
  • Instrumentation
  • Test equipment

View the List of available ZRC330 Series of voltage reference

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...