STMICROELECTRONICS  

TL431 Series Adjustable 2.5 to 36 V ±1 % Shunt Voltage Reference - TO-92

Mfr Part#: TL431ACZ
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  BOX
Std Packaging Qty:  2,500

 
 

Share


Prices

$0.1110 USD (each)
100 - 3999 $0.1110
4000+ $0.1010 (Save 9%)

Availability

Qty in Stock : 19,017
Factory Stock : 0
Factory Lead-Time: 20 Weeks
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Shunt Type: Shunt
  • Output Type: Adjustable
  • Accuracy: ±1 %
  • Reference Voltage: 2.495 V
  • Output Voltage: 2.5 to 36 V
  • Output Impedance: 0.5 Ω
  • Cathode Current: 1 to 100 mA
  • Operating Temp Range: 0 to 70 °C
The TL431ACZ is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range.

This device output voltage can be set to any value between 2.5 and 36 V with two external resistors.

Features:

  • Adjustable output voltage 2.5 V to 36 V
  • Sink current capability 1 mA to 100 mA
  • Typical output impedance 0.22 Ω
  • 1 % and 2 % voltage precision
  • Automotive temperature range -40° C to +125° C

Applications:

  • Power supply
  • Industrial
  • Automotive

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...