STMICROELECTRONICS  

TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - SOT-23

Mfr Part#: TL431CL3T
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1250 USD (each)
3000 $0.1250
6000+ $0.0998 (Save 20%)

Availability

Qty in Stock : 0
On Order :
96,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Shunt Type: Shunt
  • Output Type: Adjustable
  • Accuracy: ±2 %
  • Reference Voltage: 2.495 V
  • Output Voltage: 2.44 to 36 V
  • Output Impedance: 0.5 Ω
  • Cathode Current: 1 to 100 mA
  • Operating Temp Range: 0 to 70 °C
The TL431CL3T is a programmable shunt voltage references with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5 and 36 V with two external resistors.

It operate with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 Ω. It has an Operating temperature ranges b/w 0 °C to 70 °C.

Features:

  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 Ω
  • 1% and 2% voltage precision
  • Automotive temp. range - 40 °C to +125 °C

Applications:

  • Power supply
  • Industrial
  • Automotive

View the list of available TL431 Series of Voltage-References

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...