DIODES INCORPORATED  

ZSR330 Series 3.3 V Fixed Output SMT Positive Local Voltage Regulator - SOT-223

Mfr Part#: ZSR330GTA
Mounting Method:  Surface Mount
Package Style:  SOT-223 (TO-261-4, SC-73)
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.3900 USD (each)
1000 $0.3900
2000+ $0.3100 (Save 21%)

Availability

Qty in Stock : 0
On Order :
37,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 20 V
  • Output Voltage Fixed: 3.3 kV
  • Output Current-Max: 200 mA
  • Rated Power: 2 W
  • Tolerance (%): ±2.5 %
  • Operating Temp Range: -55 to +125 °C
  • Regulator Topology: Fixed
  • Quiescent Current: 600 µA
  • No. of Outputs: 1
  • Noise rms: 50 µV
  • Load Regulation: 25 mV
  • Line Regulation: 30 mV

The ZSR330GTA is a three terminal fixed positive voltage regulator with 2.5% tolerance and a voltage reference of 3.3 V.

The devices are suited to local voltage regulation applications, where problems could be encountered with distributed single source regulation, as well as more general voltage regulation applications.

Features:

  • Output current up to 200 mA
  • Tight initial tolerance of 2.5%
  • Low 600 A quiescent current
  • -55 to 125 °C temperature range
  • No external components
  • Internal thermal shutdown
  • Internal short circuit current limit
  • High power SOT223 package

View the list of available ZSR Series of voltage reference

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...