DIODES INCORPORATED  

ZXRE125 Series 1.22 V 1 % Micropower Voltage Reference - SOT-23

Mfr Part#: ZXRE125DFTA
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  Cut Tape
Std Packaging Qty:  2,945

 
 

Share


Download Center

Prices

$0.8400 USD (each)
500+ $0.8400 (Save 40%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 2,945
Multiple of: 2,945
Add to Cart
 

Overview

Product Highlight

  • Type: Shunt
  • Reference Voltage: 1.22 V
  • Tolerance (%) : ±1 %
  • Rated Current: 30 mA
  • Forward (Drive) Current: 10 mA

The ZXRE125DFTA is a bandgap circuit designed to achieve a precision micropower voltage reference of 1.22 volts with ±1 % tolerance.

The device has been designed to be highly tolerant of capacitive loads so maintaining excellent stability.

Features:

  • High performance 1.220 V reference
  • Small outline SOT23
  • 4 μA knee current
  • 20 ppm/°C typical temperature coefficient
  • Unconditionally stable
  • 0.5%, 1%, 2%, and 3% tolerance
  • Green molding compound (No Br, Sb)

Applications:

  • Battery powered equipment
  • Precision power supplies
  • Portable instrumentation
  • Portable communication devices
  • Data acquisition systems

View the List of available ZXRE1 Series of Voltage Reference

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...