DIODES INCORPORATED  

ZXRE4041 Series 1.225 V 1 % Micropower Voltage Reference - SOT-23

Mfr Part#: ZXRE4041DFTA
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.3450 USD (each)
3000+ $0.3450

Availability

Qty in Stock : 3,000
On Order :
3,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Shunt
  • Reference Voltage: 1.225 V
  • Tolerance (%) : ±1 %
  • Rated Current: 30 mA
  • Forward (Drive) Current: 10 mA

The ZXRE4041DFTA is a bandgap circuit designed to achieve a precision micropower voltage reference of 1.225 volts with ±1 % tolerance.

It has been designed to be highly tolerant of capacitive loads so maintaining excellent stability, available in the small outline SOT23 surface mount package which is ideal for applications where space saving is important.

Features:

  • High performance alternative to LM4041
  • Small outline SOT23
  • 30 μA knee current
  • 20 ppm/°C typical temperature coefficient
  • Unconditionally stable
  • 0.5%, 1%, and 2% tolerance
  • Green molding compound (No Br, Sb)

Applications:

  • Battery powered equipment
  • Precision power supplies
  • Portable instrumentation
  • Portable communication devices
  • Notebook and palm top computers
  • Data acquisition systems
  • A/D and D/A converters
  • Test equipment

View the ZXRE Series of Voltage References

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...