BOSCH  

BMA220 Series 2 x 2 x 0.98 mm Digital Triaxial Low-G Acceleration Sensor -LGA-12

Mfr Part#: BMA220
Mounting Method:  Surface Mount
Package Style:  LGA-12
Packaging:  Cut Tape
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$2.29 USD (each)
1+ $2.29

Availability

Qty in Stock :   135
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Sensing Range: ±2 / ±4 / ±8 / ±16 g
  • Sensing Axis: X-Y-Z
  • Supply Voltage: 1.62 to 3.6 V
  • Operating Temp Range: -20 to +70 °C

The BMA220-0273141061 is a part of BMA-220 series 2mm x 2mm x 0.98mm, Ultra Small Triaxial, Low-G Digital Acceleration Sensor.

The BMA220 is an ultra small triaxial, low-g acceleration sensor with digital interfaces, aiming for lowpower
consumer market applications. It allows measurement of accelerations in 3 perpendicular axes and thus senses tilt, motion, shock and vibration in cell phones, handhelds, computer peripherals, man-machine interfaces, virtual reality features and game controllers.

Product Features:

  • User programmable g-range and bandwidth
  • Low-power consumption
  • SPI (3-wire / 4-wire) and I2C interface
  • User programmable interrupt engine
  • Ultra-low-power auto-wake-up mode
  • Self-test capability
  • Ultra small package
  • RoHS compliant, halogen-free

Applications:

  • Display profile switching (e.g. portrait ff / landscape)
  • Tap sensing function
  • Menu scrolling
  • Gaming
  • Advanced power management for mobile devices
  • Shock detection

View the BMA-220 series of Accelerometer

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 135 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $9.2900 USD $9.29 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable