BOSCH   

SMB380 Series QFN SMD ±2g ±4g ±8g 3.6 V Triaxal Acceleration Sensor

Mfr Part#: SMB380-0273141006
Mounting Method:  SurfaceMount 

Package Style:  QFN-10 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Sensing Range: ±2 g / ±4 g / ±8 g
  • Sensing Axis: X-Y-Z
  • Supply Voltage: 2.4 to 3.6 V
  • Supply Current: 200 to 290 µA
  • Operating Temp Range: -40 to +85 °C

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Accessories ()
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
JST
B3B-EH-A(L...
Connector, 2.5mm Pitch, Thin Design, Positive Contact & Low Contact Resistance, Possible Use for Either the Crimp Style or the Insulation Displacement Configuration
From $0.0964 CAD
KESTER SOLDER
04-6040-00...
60% Tin 40% Lead Oxide Free Extruded Solder Bar
From $769.16 CAD
PANASONIC ELECTRIC WORKS
ST-PS
Socket for ST Series Power Reay
From $1.97 CAD
AMPHENOL
ELFH0226G
ELFH Series Header 2 Position .200 mm Pitch Euro Style Terminal Block
From $0.1815 CAD
INTERNATIONAL RECTIFIER
IRLB8748PB...
Single N-Channel 30 V 75 W 15 nC HEXFET Power Mosfet Flange Mount - TO-220AB
From $0.4000 CAD
FUTURE TECHNOLOGY DEVICES
FT232RQ-R
Single Chip USB To Asynchronous Serial Data Transfer Interface
From $4.61 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...