THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

AUSTRIAMICROSYSTEMS   

AS Series 360° 4.5 to 5 V SMT Programmable Magnetic Angle Encoder - QFN-32

Mfr Part#: AS5215-HQFT
Mounting Method:  SurfaceMount 

Package Style:  QFN-32 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.96 USD (each)
1+ $5.96

Availability

Qty in Stock: 20
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Type: Analog Output
  • Sensing Range (degrees/s): 360 °/s
  • Supply Voltage: 4.5 to 5.5 V
  • Supply Current: 100 mA
  • Operating Temp Range: -40 to +150 °C

Austriamicrosystems designs, manufactures and markets high performance analog integrated circuits for communications, industrial, medical and automotive markets building on more than 25 years of analog design capabilities, system know-how, and own state-of-the-art manufacturing and test facilities.

Austriamicrosystems’ focuses on power management, sensors & sensor interfaces, portable audio and car access applications, and offers the industry's broadest range of high performance absolute and incremental rotary and linear magnetic encoder devices that are complete SoC solutions integrating Hall element, analog front end and digital signal processing.

The AS5215 is a redundant, contactless rotary encoder sensor for accurate angular measurement over a full turn of 360° and over an extended ambient temperature of -40°C to +150°C.

Based on an integrated Hall element array the angular position of a simple two-pole magnet is translated into analog output voltages. The angle information is provided by means of buffered sine and consine voltages. This approach gives maximum flexibility in system design, as it can be directly integrated into existing architectures and optimized for various applications in terms of speed and accuracy.

With two independent dies in one package, the AS5215 offers true redundancy. The sensitivity of the device, as well as the output mode (differential or single ended) is programmable to keep highest system flexibilty.

An SSI Interface is implemented for signal path configuration as well as a one time programmable register block (OTP), which allows the customer an adjustment of the signal path gain for different mechanical constraints and magnetic fields.

Typical Applications for the AS5215:

  • Electronic Power Steering
  • Contactless Potentiometer
  • Contactless Rotary Switches
  • General Industrial Applications 

The AS5215-HQFT is available in a 32-pin QFN package with a wide temperature range of -40ºC to +150ºC.
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
ALTECH CORPORATION
120-404
PC1111-7-o Light Gray Polycarbonate 110 x 110 x 66 mm Enclosure with Low Cover
From $16.91 USD
AUSTRIAMICROSYSTEMS
AS5215-HQF...
AS Series 360° 4.5 to 5 V SMT Programmable Magnetic Angle Encoder - QFN-32
From $5.96 USD
TYCO ELECTRONICS
5787745-1
4 Position Dual Port Socket Right Angle Type A Through Hole USB
From $1.09 USD
ZETEX
ZXCT1009FT...
ZXCT1009 Series 300 kHz 4 uA 2.5 to 20 V High-Side Current Monitor - SOT-23
From $0.5450 USD
AUSTRIAMICROSYSTEMS
AS5304 EB
Linear Encoder with Integrated Hall IC for Linear and Off Axis Rotary Motion
From $329.41 USD
AGILENT
DSO1012A
1000 Series 100MHz 2 Channel 5.7 " Color Display 20k Memory Osciloscope
From $1,500.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 1999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $9.4600 USD $18.92 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable