HTG3500 Series 3.3 V -40 to 110 °C Temperature and Relative Humidity Module

Mfr Part#: HTG3533PVBL
Packaging:  TRAY
Std Packaging Qty:  100



Download Center


$19.00 USD (each)
700+ $19.00 (Save 17%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 700
Multiple of: 100
Add to Cart


Product Highlight

  • Humidity Range - %RH: 0 to 100 %
  • Accuracy: ±5 %RH
  • Supply Voltage: 3.3 V
  • Operating Temp Range: -40 to +110 °C

The HTG3533PVBL is a part of HTG3500 Series 3.3 V Relative Humidity and Temperatue Module designed for OEM applications where reliable and accurate measurements are needed.

The HTG3500 Series are designed for high volume and demanding applications where power consumption is critical.


  • Reliability not affected by repeated condensation
  • Demonstrated reliability and long term stability
  • Ratiometric to voltage supply within the specified range
  • HTG3500 Series are also available with a Humidity Linear Frequency Output: HTG3400 Series (HPC124)


  • Automotive
  • Home Appliance
  • Printers

View the Available Family of HTG3 Humidity Sensor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...