AMPHENOL ADVANCED SENSORS  

CHIPCAP Series 0 to 100 % Humidity Ratiometric Output Temperature Sensor

Mfr Part#: CHIPCAP-R-50-TUBE
Mounting Method:  Surface Mount
Packaging:  TUBE
Std Packaging Qty:  50


Share


Download Center

Prices

$20.00 USD (each)
50+ $20.00 (Save 17%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Humidity Range - %RH: 0 to 100 %
  • Accuracy: ±2 %RH
  • Supply Voltage: 3 to 5.5 V
  • Operating Temp Range: -40 to +85 °C

The ChipCap series humidity sensor by GE offers a new standard in the field of accurate relative humidity measurement. Based on a capacitive polymer sensing technology, this device offers signal conditioning and temperature compensation for a single SoC (Systemon-Chip) solution.

The device is very simple to use, fully tested and calibrated for accuracy on delivery—no further calibration is needed. ChipCap can be incorporated into an assembly or finished sensor to meet customer specifications.
 
The measurement is accurate to ±2% from 20% to 80% RH and ±3% across the entire humidity range. Long term stability is excellent. The temperature accuracy is ±1°C from 0°C to +70°C. Dual outputs provide humidity and temperature as 0 V to 1 V, or 0.5 V to 4.5 V ratiometric or available with digital output (the ZACwire one-wireinterface).

Features:

  • Simultaneous relative humidity and temperature outputs
  • Precision accuracy ±2% RH, ±0.6°C
  • Resolution 0.4% RH
  • Factory selectable analog or digital outputs
  • Output configurations available:
  • Voltage 0V to 1 V
  • 10 to 90% of VDD
  • ZACwireTM digital output (8-bit humidity)
  • Factory calibrated, ready to use
  • Designed for automated assembly
  • Supply voltage: 3.0 V to 5.5 V
  • Low quiescent current: 0.5mA@5 V, 25°C
  • SOP 14 package

Applications:

  • HVAC Controls
    • Humidistats
    • Enthalpy control
  • Instrumentation
    • Portable instruments
    • Data loggers and recorders
    • Weather stations
  • Medical
    • Nebulizers
    • Oxygen air
  • Automotive
    • Cabin climate control
    • Defrost control

View the CHIPCHAP series family Temperature Sensor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...