VISHAY   

DPS 0603 0.5 V to 4 V 0 to +85 °C Dew Protection Sensor

Mfr Part#: DPS060300G0P100
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Humidity Range: 0 to 100 %
  • Accuracy: 
  • Supply Voltage: 0.5 to 4 V
  • Supply Current: 
  • Operating Temp Range: 0 to 85 °C

Vishay is one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. Through acquisitions include such top names as Siliconix, Telefunken, General Semiconductor, Dale, Draloric, Sprague, Vitramon, and BCcomponents (former passive components businesses of Philips Electronics and Beyschlag), Vishay offers various discrete semiconductors, passive components, and sensor products and solutions for humidity and dew detection, ambient light, position and proximity detection

The chip dew sensors DPS 0603 and DPS 1206 are ideal to detect the atmospheric dew between 70 and 100 % relative humidity on sensitive electronics. The sensors impedance changes in dependence on the ambient relative humidity with a pronounced signal change while being bedewed. The typical application is dew protection in the fields of consumer electronics, household appliances, automotive, climatic control, and industrial.

The .45x1.55x.85mm DPS060300G0P100 operates at a temp of 0-85°
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
TYCO ELECT...
1954097-1
2 Positions 22-18 AWG White Poke-In LED Connector - Surface Mount
From $0.2400 USD
VISHAY
DPS060300G...
DPS 0603 0.5 V to 4 V 0 to +85 °C Dew Protection Sensor
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...