AMPHENOL ADVANCED SENSORS  

Telaire Small Compact 5 V 0 to 2000 ppm Diffusion Sampling CO2 Module

Mfr Part#: T6613
Packaging:  BOX
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$86.93 USD (each)
10+ $86.93 (Save 19%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 5 V
  • Operating Temp Range: 0 to 50 °C

The T6613 is a Small, Compact 0 to 2000 ppm diffusion sampling CO2 Module Designed to Integrate Into Existing Controls and Equipment.

The Telaire® 6613 CO2 Module is designed to meet the volume, cost, and delivery expectations of Original Equipment Manufacturers (OEMs). The module is ideal for customers who are familiar with the design, integration, and handling of electronic
components.

Product Features:

  • An affordable gas sensing solution for OEMs.
  • A reliable sensor design based on 15 years of engineering and manufacturing expertise.
  • Flexible CO2 sensor platform designed to interact with other microprocessor devices.
  • Eliminates the need for calibration in most applications with Telaire’s patented ABC Logic™ software.
  • Lifetime calibration warranty.
  • Temperature Dependence 0.2% FS per°C.
  • Response Time is less than 2 minutes for 90% step change typical.
  • Flow Rates: Flow through version 40 to 50 cc/min.
  • Storage Conditions is -40°F to 158°F (-40°C to 70°C)

View the Available list of CO2 Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...