AMPHENOL ADVANCED SENSORS  

T6615 Series 5 V 35 mA 2000 ppm Telaire Compact Dual Channel Compact CO₂ Module

Mfr Part#: T6615
Packaging:  BOX
Std Packaging Qty:  10

 
 

Share


Prices

$66.30 USD (each)
10+ $66.30 (Save 8%)

Availability

Qty in Stock : 0
On Order :
10
Min. Order Qty: 10
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Type: CO₂
  • Supply Voltage: 5 V
  • Supply Current: 35 mA
  • Quiescent Current: 8 mA
  • Output Voltage: 0 to 4 V
  • Power Consumption: 0.165 W
  • Pressure (mm-Hg): 19 %
  • Response Time @ 90% Step: 2 min
  • Operating Temp Range: 0 to 50 °C
  • Storage Temperatue Range: -40 to +60 °C

The Telaire® T6615 is a dual-channel CO2 Module is designed to meet the volume, cost, and delivery expectations of Original Equipment Manufacturers (OEMs).

It is designed by using Dual-channel Non Dispersive Infrared (NDIR), gold plated optics, diffusion or flow through sampling.

Product Features:

  • An affordable gas sensing solution for OEMs.
  • A reliable sensor design based on 15 years of engineering and manufacturing expertise.
  • Flexible CO2 sensor platform designed to interact with other microprocessor devices.
  • Dual-channel optical system and three-point calibration process for enhanced stability,accuracy and reliability.
  • Designed for applications where ABC Logic cannot be used.
  • Sensor may be field calibrated.
  • Temperature Dependence is 0.2% FS per °C.
  • Response Time is less than 2 minutes for 90% step change typical.
  • Storage Conditions is -40°F to 158°F (-40°C to 60°C).
  • Power Supply Requirements are 5 VDC regulated (±5%).
  • Interface Connections Designed for 12 pin male header with 0.1 in (2.54 mm) spacing. Header not included.
  • Flow through version: 50 cc/min maximum.
  • Diffusion version: 80 - 120 cc/min.

View the Available list of CO2 Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...