TE SENSOR SOLUTIONS  

HTM2500 Series 5 V -40 to 85 °C Temperature and Relative Humidity Module

Mfr Part#: HTM2500LF
Packaging:  BAG
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$42.55 USD (each)
1+ $42.55

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Humidity Range - %RH: 0 to 100 %
  • Accuracy: ±3 %RH
  • Supply Voltage: 4.75 to 5.25 V
  • Operating Temp Range: -40 to +85 °C

Measurement Specialties is a global designer and manufacturer of sensors and sensor-based systems which measure pressure, force, position, vibration, temperature, humidity, and fluid properties. Used as embedded devices by original equipment manufacturers (OEMs) or as stand alone sensors for test and measurement to provide critical monitoring, feedback and control input, Measurement Specialties offers extensive sensor products and solutions including accelerometers, pressure, force, position, temperature and humidity sensors.

Based on the rugged HTS2010 humidity / temperature sensor, HTM2500 is a dedicated humidity and temperature transducer designed for OEM applications where a reliable and accurate measurement is needed. Direct interface with a micro-controller is made possible with the module’s humidity linear voltage output.

The HTM2500 has a 5 volt supply voltage and it operates at a temp of -30 to 70°C

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...