VISHAY  

NPN 570 nm 5 V 50 uA Surface Mount Analog Ambient Light Sensor

Mfr Part#: TEMT6000X01
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.4600 USD (each)
3000+ $0.4600

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 5 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • SensorType: Ambient Light
  • Photo Current: 50 µA
  • Peak Wavelength: 570 nm
  • Output Type: Analog
  • Operating Temp Range: -40 to +100 °C

The TEMT6000X01 is a NPN Silicon Epitaxial Planar Phototransistor, Ambient Light Sensor. It is sensitive to visible light much like the human eye and has peak sensitivity at 570 nm.

Features:

  • Surface mount package type
  • Dimensions 4 x 2 x 1.05
  • AEC-Q101 qualified
  • High photo sensitivity
  • Adapted to human eye responsivity
  • Angle of half sensitivity Ø = ±60°

Applications:

  • Automotive sensors and mobile phones
  • Notebook computers and PDA’s
  • Cameras and dashboards

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...