Digital 16 bit Serial Output 560 nm 3.6 V SMT Ambient Light Sensor - WSOF-6

Mfr Part#: BH1710FVC-TR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000




$1.16 USD (each)
3000+ $1.16


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • SensorType: Ambient Light
  • Peak Wavelength: 560 nm
  • Output Type: Digital
  • Supply Voltage: 2.4 to 3.6 V
  • Operating Temp Range: -30 to +85 °C

ROHM designs and manufactures semiconductors, integrated circuits and other electronic components addressing the dynamic and ever-growing wireless, computer, automotive and consumer electronics markets.

ROHM has become a key player and industry leader in system LSI, discrete components and module products, utilizing the latest in semiconductor technology. ROHM’s proprietary production system and know-how are major factors in keeping it at the forefront of the electronic component manufacturing industry. ROHM offers variety of sensors for temperature measurement; Hall Effect sensor ICs for position and speed detection; ambient light measurement devices based on photodiodes; phototransistors for motion detection.

The BH1710FVC is a 16bit serial digital output ambient light sensor IC that is composed of photodiodes, current-voltage converter circuit, A / D converter, control logic circuits, interface circuits and etc. It connects with I2C Bus in equipment.

The IC is mostly suitable to obtain the ambient light data fro adjusting LCD and keypad backlight of mobile phone for power saving and better visibility. It is possible to detect wide range at high resolution (1 – 65535 lux).

The BH1710FVC is available in WSOF6 package.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...