MELEXIS  

MLX75303 Series 4.1 to 5.5 V Surface Mount Optical Schmitt Trigger - SOIC-8

Mfr Part#: MLX75303SXD-EAA-000-TU
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$0.4300 USD (each)
1078+ $0.4300 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,078
Multiple of: 98
Add to Cart
 

Overview

Product Highlight

  • Photo Current: 20 mA
  • Peak Wavelength: 850 nm
  • Output Type: Voltage
  • Supply Voltage: 3 to 5.5 V
  • Operating Temp Range: -20 to +85 °C

The MLX75303SXD-TU is a part of MLX75303 series Optical Switch SensorEyeC is an easy-to-use Schmitt Trigger output light sensor.

Features:

  • Very high photo sensitivity
  • Supply voltage range 4.1 V to 5.5 V
  • Standard SO8 package with open cavity
  • Standard DFN3x3 with open cavity
  • TTL and CMOS compatible
  • Open drain output
  • Active low output signal
  • Lead free component, suitable for lead free soldering profile 260°C (target), MSL3
  • Ideal for automotive applications

 Applications:

  • Headlamp position control
  • Side Mirror
  • Switches
  • Window Condensation (Fogging) Sensing and Prediction
  • Wiper Systems
  • Cockpit Light Control Cockpit Light Dimming
  • Contactless Switches
  • Automotive Interior & Exterior Lighting
  • Notebook LCD Screen Backlight Dimming
  • Indoor & Outdoor Lighting
  • Mobile Phone LCD Screen Backlight Dimming

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...