ROHM SEMICONDUCTOR  

Analog Current Output 560 nm 5.5 V 60 uA SMT Ambient Light Sensor - WSOF-6

Mfr Part#: BH1603FVC-TR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.4150 USD (each)
3000+ $0.4150

Availability

Qty in Stock : 0
On Order :
3,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • SensorType: Ambient Light
  • Photo Current: 60 µA
  • Peak Wavelength: 560 nm
  • Output Type: Analog
  • Supply Voltage: 2.4 to 5.5 V
  • Operating Temp Range: -40 to +85 °C

BH1603FVC is an analog current output ambient light sensor. BH1603FVC is the most suitable to obtain the ambient light data for adjusting LCD and Keypad backlight of Mobile phone for power saving and better visibility.

Features:

  • Compact surface mount package 3.0×1.6 mm
  • Spectral sensitivity close to human eyes sensitivity
  • Output current in proportion to brightness
  • Minimum supply voltage 2.4V
  • Built-in shutdown function
  • 3 steps controllable output current gain
  • 1.8V logic input interface
  • Low sensitivity variation (+/-15%)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...