AMS  

AS3935 Series 5.5 V 60 uA Surface Mount Franklin Lightning Sensor IC - MLPQ-16

Mfr Part#: AS3935-BQFT
Mounting Method:  Surface Mount
Package Style:  MLPQ-16
Packaging:  Cut Tape
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.63 USD (each)
1 - 199 $4.63
200+ $4.46 (Save 4%)

Availability

Qty in Stock: 1,122
Reserve Stock : 457
In Transit : N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Photo Current: 60 µA
  • Output Type: Analog/Digital
  • Supply Voltage: 2.4 to 5.5 V
  • Operating Temp Range: -40 to +85 °C

The AS3935-BQFT is a Part of AS3935 Series programmable Lightning Sensor IC that detects the presence and approach of potentially hazardous lightning activity in the vicinity.  It detects intra-cloud activity as well as cloud to ground flashes, often enabling risk to be evaluated for approaching storms. 

Features:

  • Franklin Lightning Sensor provides early warning indication of lightning storm activity within a 40km range
  • Provides distance estimation to the head of the storm
  • Detects both cloud-to-ground and intra-cloud (cloud-to-cloud) flashes
  • Intelligent algorithm provides for false disturber rejection
  • Programmable detection levels enable threshold setting for optimal configurability
  • SPI and I2C interface is used for control and register reading
  • Automatic Antenna Tuning
  • Supply voltage range 2.4 to 5.5 V
  • Power-down, listening and active modes
  • Temperature range: -40°C to 85°C

Applications:

  • Watches
  • Key chains
  • Golf Carts
  • Pool Safety
  • Portable GPS
  • Bike Computers
  • Weather Stations
  • Sports Equipment
  • Uninterruptible Power Supply
  • Power line conditioners
  • Hi-Fi Electronics
  • Smart Grid systems
  • Environmental monitoring Systems

View the Available Lightning Sensors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 1000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $11.6310 USD $11.63 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable