ROHM SEMICONDUCTOR  

Analog Current Output 560 nm 3.6 V 60 uA SMT Ambient Light Sensor - WSOF-6

Mfr Part#: BH1600FVC-TR
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.5700 USD (each)
1 - 399 $0.5700
400+ $0.5450 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • SensorType: Ambient Light
  • Photo Current: 60 µA
  • Peak Wavelength: 560 nm
  • Output Type: Analog
  • Supply Voltage: 2.4 to 3.6 V
  • Operating Temp Range: -30 to +85 °C

ROHM designs and manufactures semiconductors, integrated circuits and other electronic components addressing the dynamic and ever-growing wireless, computer, automotive and consumer electronics markets.

ROHM has become a key player and industry leader in system LSI, discrete components and module products, utilizing the latest in semiconductor technology. ROHM’s proprietary production system and know-how are major factors in keeping it at the forefront of the electronic component manufacturing industry. ROHM offers variety of sensors for temperature measurement; Hall Effect sensor ICs for position and speed detection; ambient light measurement devices based on photodiodes; phototransistors for motion detection.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...