ROHM SEMICONDUCTOR  

Ultra Small 1.8 V 3.5 uA Surface Mount Unipolar Detection Hall IC - HVSOF-5

Mfr Part#: BU52012HFV-TR
Mounting Method:  Surface Mount
Package Style:  HVSOF-5
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.3450 USD (each)
3000+ $0.3450

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Unipolar Switch
  • Output Current: 0.5 mA
  • Supply Voltage: 1.65 to 3.3 V
  • Supply Current: 3.5 µA
  • Operating Temp Range: -40 to +85 °C

The BU52012HFV-TR is a unipolar detection hall IC; available in HVSOF-5 package.

This device detects only one pole at a time either N pole or S pole to turn ON output.

Features:

  • Unipolar detection
  • Micropower operation (small current using intermittent operation method)
  • Small outline package
  • Line up of supply voltage For 1.8 V Power supply voltage
  • High ESD resistance 8 kV (HBM)

Applications:

  • Mobile phones         
  • Notebook computers
  • Digital video camera
  • Digital still camera

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...