CHERRY ELECTRICAL PRODUCTS   

GS Series 6 mA 4.5-24 V BOX Gear Tooth Sensor

Mfr Part#: GS100102
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$32.90 CAD (each)
1+ $32.90

Availability

Qty in Stock: 271
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Gear Tooth Sensor
  • Output Current: 25 mA
  • Supply Voltage: 4.5 to 24 V
  • Supply Current: 6 mA
  • Operating Temp Range: -40 to +125 °C
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
FAIRCHILD
4N37M
DIP6 Through Hole Single Channel 30 V 7500 VAC (PK) Phototransistor Optocoupler
From $0.2565 CAD
DIALIGHT
OPC1-1-SPO...
LUXEON REBEL 22 mm 5° Spot Base Module
From $1.04 CAD
CHERRY ELECTRICAL PRODUCTS
GS100102
GS Series 6 mA 4.5-24 V BOX Gear Tooth Sensor
From $32.90 CAD
TYCO ELECTRONICS
640457-4
MTA-100 4 Position Through-Hole Single Row Right Angle Wire to Board Header
From $0.0725 CAD
NXP
LPC2103FBD...
LPC2103 Series 8 kB 70 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-48
From $4.47 CAD
STMICROELECTRONICS
M27C512-90...
Series 27 512 K-bit (64 K x 8) OTP EPROM 32 pin PDIP 90 NS 5 V
From $1.65 CAD
FREESCALE SEMICONDUCTOR
PC34845EP
MC34845 Series 30 mA 600 kHz 21 V 6 Channel LED Backlight Driver - TQFN-24
From $10.14 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...