NXP  

KMZ41 Series 9 V Magnetic Field Sensor (-40°C to 150°C) - SOIC-8

Mfr Part#: KMZ41,118
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.9700 USD (each)
1500+ $0.9700 (Save 30%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 17 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Type: Magnetic Field / Magnetometer
  • Supply Voltage: 9 V
  • Operating Temp Range: -40 to +150 °C
The KMZ41,118 is a sensitive magnetic field sensor employing thin film permalloy, it also contains two galvanically separated Wheatstone bridges, and it can be operated at any frequency.

Product Features:

  • Accurate and reliable angle measurement
  • Mechanical robustness
  • contactless principle
  • Wear-free operation
  • Accuracy independent of mechanical tolerances
  • Extended temperature range

View the KMZ Series of Magnetic Field Sensors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...