DIODES INCORPORATED  

AH1885 Series 3.3 V Micropower Sensitive Hall Effect Switch SMT - SOT-553

Mfr Part#: AH1885-ZG-7
Mounting Method:  Surface Mount
Package Style:  SOT-553
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.3450 USD (each)
400+ $0.3450 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Hall Switch / Latch
  • Supply Voltage: 1.65 to 3.3 V
  • Supply Current: 7 to 12 µA
  • Operating Temp Range: -40 to +85 °C

The AH1885-ZG-7 is a micropower ultra sensitive hall effect switch designed for battery–powered handheld equipment. It is available in SOT553 package.

Features:

  • Micropower operation
  • Operation with North or South Pole
  • 1.65 V to 3.3 V battery operation
  • Chopper stabilized
    • Superior temperature stability
    • Extremely Low Switch-Point Drift
    • Insensitive to Physical Stress
  • Good RF noise immunity
  • -40°C to 85°C operating temperature
  • ESD > 4 KV in human body mode
  • Package: SOT553
  • “Green” Molding Compound

Applications:

  • Cellular phone
  • PDA
  • Cordless phone

View the available AH188x series of hall effect switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...