ROHM SEMICONDUCTOR  

Ultra Compact 6.5 mA 2.4 to 3.3 V Surface Mount Unipolar Detection Hall IC-CSP4

Mfr Part#: BU52002GUL-E2
Mounting Method:  Surface Mount
Package Style:  CSP-4
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.4650 USD (each)
3000+ $0.4650

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Unipolar Switch
  • Output Current: 1 mA
  • Supply Voltage: 2.4 to 3.3 V
  • Supply Current: 6.5 µA
  • Operating Temp Range: -40 to +85 °C

The unipolar Detection Hall IC detects only either the N or S-pole. The output turns ON (active Low) upon detection. It is most suitablefor strictly monopole detection and when lower power consumption is desired.

The BU52003GUL has a CMOS output type, unipolar detection (north), and comes in a VCSP50L1 package (1.1x1.1x0.5mm).  The supply voltage range is 2.40 V to 3.3 V.  It has a -3.7mT sensitivity rating/operation point, a 0.8mT hysteresis, an average supply current of 6.5 uA, and is Lead-Free/RoHS compliant.

Features:

  • unipolar detection(N-pole)
  • Micropower operation (small current using intermittent operation method)
  • Ultra-compact CSP4 package
  • For 3.0V Power supply voltage
  • High ESD resistance 8kV (HBM)

View the complete family of unipolar Detection Hall IC

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...