DIODES INCORPORATED  

AH173 Series 20 V Internal Pull-Up Hall Effect Latch High Temperature - SC-59

Mfr Part#: AH173-WG-7-A
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.3200 USD (each)
400+ $0.3200 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Hall Switch / Latch
  • Output Current: 25 mA
  • Supply Voltage: 3 to 20 V
  • Supply Current: 3.5 mA
  • Operating Temp Range: -40 to +125 °C
The AH173-WG-7-A is a internal pull-up hall effect latch sensor available in SC-59-3 package.

This device includes an on-chip Hall voltage generator for magnetic sensing, an amplifier to amplify Hall voltage, a comparator to provide switching hysteresis for noise rejection, and an output driver with a pull-up resistor (Rpu).

Features:

  • Bipolar Hall-Effect latch sensor
  • 3 V to 20 V DC operating voltage
  • Built-in pull-up resistor
  • 25mA output sink current
  • Operating temperature: -40 °C to +125 °C
  • SIP-3L and SC59 packages (SC59 is commonly known as SOT23 in Asia)
  • Green Molding Compound (No Br, Sb)

Applications:

  • Rotor Position Sensing
  • Current Switch
  • Encoder
  • RPM Detection

View the available AH173 series of hall effect switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...