MELEXIS  

US1881 3.5 to 24 V 50 mA Hall Effect Latch - High Sensitivity REEL -TSOT-23-3

Mfr Part#: US1881ESE-AAA-000-RE
Mounting Method:  Surface Mount
Package Style:  TSOT-23-3
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.2900 USD (each)
3000+ $0.2900

Availability

Qty in Stock : 21,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Hall Switch / Latch
  • Output Current: 50 mA
  • Supply Voltage: 3.5 to 24 V
  • Supply Current: 5 mA
  • Operating Temp Range: -40 to +85 °C
The US1881ESE is a part of US1881 Series Hall-effect latch designed in mixed signal CMOS technology.

It has an Operating temperature ranges b/w -40 °C to 85 °C and available in TSOT-3L Package.

Features:

  • Wide operating voltage range from 3.5 V to 24 V
  • High magnetic sensitivity – Multi-purpose
  • CMOS technology
  • Chopper-stabilized amplifier stage
  • Low current consumption
  • Open drain output
  • SE package North Pole Active
  • UA package South Pole Active

Applications:

  • Brushless DC Fan Commutation
  • Seat position motor
  • Switches
  • Wiper Systems
  • Speed sensing
  • Brushless DC Fan Commutation
  • Switches
  • Motion Sensor
  • Flow Meter

View the List of US1881 Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...