ZILOG  

ZMOTION Bundle 3.6 V 4 KB Flash Digital Output Detection and Control IC -SSOP-20

Mfr Part#: ZMOT0BHH0A0BG
Mounting Method:  Surface Mount
Package Style:  SSOP-20
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$7.50 USD (each)
2+ $7.50

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Type: Digital Output
  • Supply Voltage: 2.7 to 3.6 V
  • Operating Temp Range: -40 to +105 °C
The ZMOT0BHH0B0AG is a detection and control IC featuring SDA02-54-P PIR sensor technology; available in 20-pin SSOP package.

This device provides an integrated and flexible solution for motion detection applications based on Passive Infrared (PIR) technology.

Features:

  • High performance eZ8® CPU core
  • 4 KB in-circuit programmable Flash available for application code
  • Single-pin debug with unlimited breakpoints
  • Flexible clocking scheme
  • Internal precision oscillator running at 5.53 MHz
  • External oscillator operating up to 20 MHz
  • Sigma Delta ADC
  • Up to 6 channels single-ended or 3 channels differential available
  • On-chip analog comparator with independent programmable reference voltage
  • Full-duplex UART with dedicated BRG
  • Two 16-bit timers with input capture, output compare, and PWM capability (11 modes total)
  • Watchdog timer (WDT) with dedicated internal oscillator

View the available ZMOT series of detection and control ICs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...