AMPHENOL ADVANCED SENSORS  

2.9 V ±20 % Washing Machine Turbidity and Temperature Sensor Module

Mfr Part#: 165D6042P003
Mounting Method:  Chassis Mount
Packaging:  BOX
Std Packaging Qty:  500


Share


Download Center

Prices

$3.44 USD (each)
500+ $3.44 (Save 10%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: Turbidity / Temperature
  • Output Type: Voltage
  • Supply Current: 30 mA
  • Supply Voltage: 5 V
  • Temperature Range: 0 to 85 °C

This module measures the turbidity (amount of suspended particles) and temperature of the wash water in washing machines and dishwashers.

An optical sensor for washing machines is a measuring proThis module measures the turbidity (amount of suspended particles) and temperature of the wash water in washing machines and dishwashers.

An optical sensor for washing machines is a measuring product for a turbid water density or an extraneous matter concentration using the refraction of wavelength between photo transistor and diode. duct for a turbid water density or an extraneous matter concentration using the refraction of wavelength between photo transistor and diode

Specifications:

  • Rated Voltage: DC 5 V (between No #4 & Ground)
  • Voltage Differential:2.9V ± 20%
  • Test Method
  • After testing voltage in water (0 NTU),
  • voltage test in water (4000 NTU))
  • (Voltage between No #2 pin & Ground)
  • Operating Temperature Range:-30°C ~ 80°C
  • Storage Temperature Range:-10°C~ 80°C
  • Resistance:R25°C = 10 kΩ ± 5%
  • B Value:B(25/85) = 4100 K ± 2%
  • Rated Current:Max. 30 mA
  • Insulation Resistance:Min 100 MΩ by 500 V DC

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...