PANASONIC  

EKMB Series 4 V 2 uA 5 m Digital Polyethylene Black Lens PIR Motion Sensor

Mfr Part#: EKMB1201112
Mounting Method:  Through Hole
Package Style:  TO-5
Packaging:  BULK
Std Packaging Qty:  50

 
 

Share


Prices

$19.17 USD (each)
50+ $19.17 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Output Type: Digital
  • Output Voltage: 6 V
  • Output Current: 2 µA
  • Supply Voltage: 2.3 to 4 V
  • Operating Temp Range: -40 to +60 °C
The EKMB series are a passive infrared motion sensor devices with Digital output having 1 µA current consumption, long distance detection of 12 m, through hole type mounting style, black lens color and polyethylene used for lens material.

Key Features:

  • Low current consumption with panasonic's proprietary design
  • Simplified circuitry with fully integrated sensor design
  • Robust design prevents false detection
  • Low curvature lens for product designs
  • Lead free pyroelectric elements

Applications:

  • Security Equipment
    • Wireless security sensor & cameras
  • Wireless Devices / Mobile Equipment
    • Wireless occupancy sensors (powered by PV cells or battery)
    • PC & smart phones
  • Commercial & Residential Lighting Fixtures
  • Video Intercoms
  • Vending Machines
  • Home Automation

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...