PANASONIC  

AMN4 Series 3V Low Current Digital Out Passive White Lens Infrared Motion Sensor

Mfr Part#: AMN44122
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$14.22 USD (each)
50+ $14.22 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Type: Digital
  • Output Voltage: 3 V
  • Output Current: 100 µA
  • Supply Voltage: 3 to 6 V
  • Operating Temp Range: -20 to +60 °C

Panasonic Electric Works Corporation (formerly Aromat) has emerged as a supplier of choice in the electronic components and device industries.

Panasonic E.W. offers over 200,000 different products in its catalog through diverse and far-ranging business groups comprised of: Automation Controls, Lighting products; Information Equipment and Wiring Products, Home Appliances, Building Products and Electronic & Plastic Materials. 

Panasonic E.W. offers unique solutions on ambient light sensing and motion monitoring for consumer and industrial applications.

The AMN (NaPiOn) series motion sensor is a passive infrared sensor which detects changes in infrared radiation when a person or object moves. With build-in amplifier for ease of use, this series of motion sensors offer a combination of multiple options on output type (analog or digital output), detection type (standard, slight motion, spot, and 10m detection types), operating voltage (5V or 3V) and lens colors (black or white).

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...