EKMB Series 0.5 V Digital Passive Infrared Polyethylene Black Lens Motion Sensor

Mfr Part#: EKMB1103112
Mounting Method:  Through Hole
Package Style:  TO-5
Packaging:  TUBE
Std Packaging Qty:  50




$21.67 USD (each)
50+ $21.67 (Save 5%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 50
Add to Cart


Product Highlight

  • Output Type: Digital
  • Output Voltage: 6 V
  • Output Current: 1 µA
  • Supply Voltage: 2.3 to 4 V
  • Operating Temp Range: -20 to +60 °C
The EKMB series are a passive infrared motion sensor devices with Digital output having 1 µA current consumption, long distance detection of 12 m, through hole type mounting style, black lens color and polyethylene used for lens material.

Key Features:

  • Low current consumption with panasonic's proprietary design
  • Simplified circuitry with fully integrated sensor design
  • Robust design prevents false detection
  • Low curvature lens for product designs
  • Lead free pyroelectric elements


  • Security Equipment
    • Wireless security sensor & cameras
  • Wireless Devices / Mobile Equipment
    • Wireless occupancy sensors (powered by PV cells or battery)
    • PC & smart phones
  • Commercial & Residential Lighting Fixtures
  • Video Intercoms
  • Vending Machines
  • Home Automation

View the complete EKMB series Motion Sensors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...