ZILOG  

ZMOTION Series 4 kB Flash 1 kB RAM Surface Mount Microcontroller - SSOP-20

Mfr Part#: Z8FS040BHH20EG
Mounting Method:  Surface Mount
Package Style:  SSOP-20
Packaging:  TUBE
Std Packaging Qty:  67

 
 

Share


Download Center

Prices

$1.49 USD (each)
10+ $1.49

Availability

Qty in Stock : 333
On Order :
536
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: Z8
  • Core Processor: eZ8
  • Program Memory Type: Flash
  • Flash Size (Bytes): 4 kB
  • RAM Size: 1 kB
  • Speed: 20 MHz
  • No of I/O Lines: 16
  • InterfaceType / Connectivity: UART / USART
  • Supply Voltage: 2.7 to 3.6 V
  • Operating Temperature: -40 to +105 °C
  • Watchdog Timers: 1

The Z8FS040BHH20EG is a detection and control IC featuring PIR technology; available in 20-pin SSOP package.

This high-performance microcontrollers with integrated motion detection algorithms combined with a selection of lenses and Passive Infrared (PIR) sensors to fit a wide range of application requirements.

Features:

  • Advanced statistically based motion detection processing
  • 4 kb flash for application code
  • Supports designs requiring 1 or 2 pir sensors
  • Hypersense mode for lighting applications
  • High resolution sigma delta adc
  • Low power modes
  • Api provides full control and status of motion detection engine
  • World class zds-ii development environment

Applications:

  • Lighting control
  • Access control
  • Customer sensing
  • Hvac control
  • Occupancy sensing
  • Vending applications
  • Automatic displays
  • Proximity
  • Power management

View the available Z8FS040 series of Detection ICs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...