STMICROELECTRONICS  

LPY5150AL Series 3.6 V ±1500°/s Dual Axis Pitch & Roll Analog Gyroscope - LGA16

Mfr Part#: LPY5150AL
Mounting Method:  Surface Mount
Package Style:  LGA-16
Packaging:  TRAY
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.10 USD (each)
5+ $4.10

Availability

Qty in Stock: 326
Reserve Stock : 0
In Transit : N/A
LT: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Type: Analog Output
  • Sensing Range (degrees/s): 1500 °/s
  • Supply Voltage: 2.7 to 3.6 V
  • Supply Current: 6.8 mA
  • Operating Temp Range: -40 to +85 °C

The LPY5150AL is a low-power dual-axis micromachined gyroscope capable of measuring angular rate along pitch and yaw axes. It provides excellent temperature stability and high resolution over an extended operating temperature range (-40 °C to +85 °C).

The LPY5150AL has a full scale of ±1500 °/s and is capable of detecting rates with a -3 dB bandwidth up to 140 Hz.

Features:

  • 2.7 V to 3.6 V single-supply operation
  • Wide operating temperature range (-40 °C to +85 °C)
  • High stability overtemperature
  • Analog absolute angular-rate output
  • Two separate outputs for each axis (1x and 4x amplified)
  • Integrated low-pass filters
  • Low power consumption
  • Embedded power-down
  • Embedded self-test
  • High shock and vibration survivability
  • ECOPACK® RoHS and “Green” compliant

Applications:

  • Gaming applications
  • Pointing devices, remote and game controllers
  • Motion control with user interface
  • Industrial and robotics

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...