AMPHENOL ADVANCED SENSORS  

NPI-9 Series 700 kPa 1.5 mA Supply Solid state Absolute Pressure Nova sensor

Mfr Part#: NPI-19A-701AH
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  45

 
 

Share


Download Center

Prices

$39.25 USD (each)
45+ $39.25

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 45
Multiple of: 45
Add to Cart
 

Overview

Product Highlight

  • Pressure Range: 700 kPa
  • Sensor Type: Absolute
  • Output Type: Voltage
  • Pressure Accuracy (%): ±0.25 %
  • Supply Current: 1 mA

The NPI-19A-701AH is apart of NPI-19 series, These are media isolated sensors are designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor.

The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by astainless steel diaphragm and body. The NPI Series employs SenStable® processing technology, providing excellent output stability. Available in either constant current or constant voltage version.

The modular design allows for a variety of pressure port modules, which are hermetically welded to the sensor header module. There are other standard port styles available. Please consult NovaSensor for more details.

Features:

  • Solid state, high reliability
  • 316L stainless steel, ISO sensor design
  • ±0.5% static accuracy
  • Temperature compensated 32°F to 158°F (0°C to 70°C)
  • 125 mV typical FSO on current version
  • 75 ±1 mV FSO on voltage version
  • Thermal errors less than 2% FSO
  • Two standard ranges:
    • 0 to 2.5 psig (0 to 1 bar),
    • 0 to 5 psig (0 to 17.24 bar)
  • Custom configurations and other pressure ranges available.

Applications:

  • Process control systems
  • Hydraulic systems and valves
  • Biomedical instruments
  • Refrigeration and HVAC controls
  • Appliances and consumer electronics
  • Ship and marine systems
  • Aircraft and avionic systems

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...