AMPHENOL ADVANCED SENSORS  

NPP-301 Series 100 psia (6.89 bar) Non-Ported Pressure Novasensor - SOIC-8

Mfr Part#: NPP-301A-700A
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Prices

$10.40 USD (each)
2 - 9 $10.40
10 - 24 $8.93 (Save 14%)
25 - 49 $8.18 (Save 21%)
50 - 99 $7.66 (Save 26%)
100+ $6.58 (Save 37%)

Availability

Qty in Stock :   100
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Pressure Range: 700 kPa
  • Sensor Type: Barometric / Altimeter
  • Output Type: Voltage
  • Pressure Accuracy (%): ±0.2 %
The NPP-301A-700A is a silicon pressure sensor which produce a voltage output that is linearly proportional to the input pressure.

Features:

  • Low-cost surface mount package: SO-8
  • Wide operating temperature range: -40°F to 257°F (–40°C to 125°C)
  • Static accuracy <0.20% FSO maximum
  • Suitable for automated component assembly
  • Four element Wheatstone bridge configuration for circuit design flexibility
  • Solid-state reliability
  • 100, 200 and 700 kPa absolute pressure ranges available

Applications:

  • Automotive tire pressure
  • Pneumatic controls
  • Pressure switches and controllers
  • Altimeters and barometers
  • Cable leak detection
  • Consumer appliances
  • Portable gauges and manometers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...