AMPHENOL ADVANCED SENSORS  

NPH Series 15 PSI Gauge Pressure Novasensor with Hybrid Calibration TO-8

Mfr Part#: NPH-8-100GH
Packaging:  TRAY
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$50.88 USD (each)
1 - 9 $50.88
10+ $47.07 (Save 7%)

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Pressure Range: 100 kPa
  • Sensor Type: Gauge
  • Output Type: Voltage
  • Pressure Accuracy (%): ±0.4 %

The NPH-8-100GH is a part of NPH Series of integrated circuit silicon sensor chip is housed in a standard TO-8 electrical package that is printed circuit board mountable. The latest techniques in micromachining have been used to ion-implant piezoresistive strain gauges into a wheatstone bridge configuration that is integrally formed on a micromachined silicon diaphragm.

The NPH Series employs SenStable® processing technology, providing excellent output stability. Constant current excitation to the sensor produces a voltage output that is linearly proportional to the input pressure. The user can provide standard signal conditioning circuitry to amplify the 100 mV output signal. The sensor is compatible with most non-corrosive gases and dry air

Features:

  • Solid state, high reliability
  • Standard TO-8 package suitable for PC board mount
  • Low cost, small size
  • Available in gauge, absolute, and differential pressure versions
  • Media compatible with non-corrosive gases and dry air
  • Typical FSO 100 mV @ 1.5 mA
  • Thermal accuracy FSO 0.4% typical
  • Overpressure capability to five times maximum rated pressure
  • Three standard ranges: 15, 30 and 100 psi (1, 2 and 7 bar)
  • Nonlinearity 0.05% FSO typical
  • Standard 3/16 in OD pressure port
  • Ceramic substrate with temperature compensation resistors

Applications:

  • Process control, P-to-I converters
  • Pneumatic control systems
  • HVAC controls
  • Biomedical
  • Aerospace
  • Computer peripherals

View the NPH-8 Series of silicon Pressure sensor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...