SEMTECH  

SX8634 Series 2.7 - 3.6 V 10 mA 12 Ch I2C Capacitive Touch Controller - MLPQ-32

Mfr Part#: SX8634I05AWLTRT
Mounting Method:  Surface Mount
Package Style:  MLPQ-32
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$1.58 USD (each)
3000+ $1.58

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Capacitive
  • Output Type: Digital Output
  • Supply Voltage: 2.7 to 3.6 V
  • Supply Current: 10 mA

The SX8634 is an ultra low power, fully integrated 12-channel solution for capacitive touch-buttons and slider applications and proximity detection.

Unlike many capacitive touch solutions, the SX8634 features dedicated capacitive sense inputs (that requires no external components) in addition to 8 general purpose I/O ports (GPIO). Each GPIO is typically configured as LED driver with independent PWM source for enhanced lighting control such as intensity and fading.

Features:

  • Complete Twelve Sensors Capacitive Touch Controller for Buttons and Slider
    • Pre-configured for 6 Buttons and a Slider
    • 8 LED Drivers with Individual Intensity, Fading Control and Autolight Mode
    • 256 steps PWM Linear and Logarithmic control
  • Proximity Sensing up to several centimeters
  • High Resolution Capacitive Sensing
    • Up to 100 pF of Offset Capacitance Compensation at Full Sensitivity
    • Capable of Sensing through Overlay Materials up to
  • 5 mm thick
  • Extremely Low Power Optimized for Portable Application
    • 8 uA (typ) in Sleep Mode
    • 80 uA (typ) in Doze Mode (Scanning Period 195 ms)
    • 220 uA (typ) in Active Mode (Scanning Period 30 ms)
  • Programmable Scanning Period from 15 to 1500 ms
  • Auto Offset Compensation
    • Eliminates False Triggers due to Environmental Factors (Temperature, Humidity)
    • Initiated on Power-up and Configurable Intervals
  • Multi-Time In-Field Programmable Firmware Parameters for Ultimate Flexibility
    • On-chip user programmable memory for fast, self contained start-up
  • "Smart" Wake-up Sequence for Easy Activation from Doze
  • No External Components per Sensor Input
  • Internal Clock Requires No External Components
  • Differential Sensor Sampling for Reduced EMI
  • 400 KHz Fast-Mode I²C Interface with Interrupt
  • -40 to +85 °C Operation

Applications:

  • Notebook/Netbook/Portable/Handheld computers
  • Cell phones, PDAs
  • Consumer Products, Instrumentation, Automotive
  • Mechanical Button Replacement

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...