VN Series 24 V 6 mA Digital Vane Sensor with Three Pins

Mfr Part#: VN101501
Packaging:  BAG
Std Packaging Qty:  25



Download Center


$4.52 USD (each)
1000+ $4.52 (Save 11%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 25
Add to Cart


Product Highlight

  • Type: Magnetic
  • Supply Voltage: 4.5 to 24 V
  • Supply Current: 6 mA

The VN101501 is a magnetically activated digital vane sensor in a rugged, over molded plastic housing with three pins or 3 wire leads.


  • Available in two operating temperature ranges.
  • Immune to moisture and dust
  • Reliable and repeatable
  • No mechanical contacts to wear out
  • Reverse battery protection to -24VDC
  • Sensor body material: Glass filled polyester
  • Open collector (sinking or NPN) output can be used with bipolar or cmos logic circuits with suitable pull-up resistor.
  • Recommended vane parameters: low carbon coldrolled steel at least 0.040” thick and 0.250” wide should penetrate to a depth <0.120” from bottom of sensor slot

View the available VN10150x series of magnetic sensors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...