MICROCHIP  

TC1047A Series 5.5 V Precision Temperature-to-Voltage Converter - SOT23B-3

Mfr Part#: TC1047AVNBTR
Mounting Method:  Surface Mount
Package Style:  SOT-23B-3
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.5000 USD (each)
3000+ $0.5000

Availability

Qty in Stock : 15,000
On Order :
123,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Output Type: Analog
  • Operating Temp Range: -40 to +125 °C
  • Operating Temp Range (°F): -40 to +257 °F
  • Supply Voltage: 2.5 to 5.5 V
  • Output Current-Max: 100 µA

The TC1047AVNBTR is a 5.5 V Precision Temperature-to-Voltage Converter, available in 3-pin SOT-23B package. 

This Linear Voltage Output Temperature Sensor, accurately measure temperature ranging from -40° to 125° C and output voltage of temperature sensor is directly proportional to the measured temperature.

Features:

  • Supply voltage range 2.5 V to 5.5 V
  • Wide temperature measurement range -40° C to +125° C
  • High temperature converter accuracy ± 2° C
  • Linear temperature slope 10 mV/°C
  • Very low supply current 35 µA typical

Applications:

  • Cellular phones
  • Power supply thermal shutdown
  • Temperature-controlled fans
  • Temperature measurement/instrumentation
  • Temperature regulators
  • Consumer electronics
  • Portable battery-powered equipment

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...