MCP9700A Series Low-Power Linear Active Thermistor - TO-92-3

Mfr Part#: MCP9700A-E/TO
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  BAG
Std Packaging Qty:  1,000




$0.2550 USD (each)
40 - 1499 $0.2550
1500+ $0.2500 (Save 2%)


Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 40
Multiple of: 1
Add to Cart


Product Highlight

  • Output Type: Analog
  • Operating Temp Range: -40 to +125 °C
  • Operating Temp Range (°F): -40 to +257 °F
  • Supply Voltage: 2.3 to 5.5 V
  • Output Current-Max: 100 µA

Microchip Technology is a leading innovator and supplier of high performance and high quality embedded solutions and microcontrollers; related non-volatile memory products; and a broad analog product line focusing on power management, thermal management, linear and mixed-signal solutions.

Temperature sensing is critical to a growing number of consumer, automotive, and industrial applications. Microchip’s Linear Active Thermistor™ Integrated Circuits are sensors whose output voltage is directly proportional to measured temperature.

The MCP9700/9700A and MCP9701/9701A temperature sensor series are suitable for applications that require measurement of a relative change of temperature in the range of -40C to +125C. The temperature coefficient is scaled to provide a 1°C/bit resolution for an 8-bit ADC and their voltage output pin can be directly connected to the ADC input of a microcontroller.

The MCP9700A has accuracy of ±2°C from 0°C to +70°C while consuming 6 μA (typical) of operating current. The output of the MCP9700 is calibrated to a slope of 10mV/°C and has a DC offset of 500mV. The offset allows reading negative temperatures without the need for a negative supply. To accommodate different printed circuit board assembly needs the MCP9700 is offered in both through-hole (TO-92) and surface mount (SOT-23 and SC-70) device type packages.

The MCP9700A-E/TO is a TO-92 Voltage Output Temperature Sensor that comes in a 1000 piece bag.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...