STMICROELECTRONICS  

LM335 Series 3.01 V Surface Mount Precision Temperature Sensor - TO-92

Mfr Part#: LM335AZ
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  BAG
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.6200 USD (each)
20 - 499 $0.6200
500+ $0.6100 (Save 2%)

Availability

Qty in Stock : 20,702
On Order :
75,000
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Type: Analog
  • Operating Temp Range: -40 to +100 °C
  • Operating Temp Range (°F): -40 to +212 °F
  • Supply Voltage: 3.01 V
  • Output Current-Max: 10 A

The LM335AZ is a precision temperature sensors which can be easily calibrated. They operate as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K.

The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450μA to 5mA without alteration of its characteristics.

Features:

  • Directly calibrated in °K
  • 1°C initial accuracy
  • Operates from 450μA to 5mA
  • Less than 1Ω dynamic impedance

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...