MCP9700A Series Low-Power Linear Active Thermistor - SC70-5
Mfr Part#: MCP9700AT-E/LT Mounting Method: Surface Mount Package Style: SOT-353 (SC-88A, SC-70-5) Packaging: REEL Std Packaging Qty: 3,000
The MCP9700A family of Linear Active Thermistor™ ICs are sensors whose output voltage is directly proportional to measured temperature. The MCP9700A can accurately measure temperature from -40°C to +125°C.
The output of the MCP9700A is calibrated to a slope of 10mV/°C and has a DC offset of 500 mV. The offset allows reading negative temperatures without the need for a negative supply. The MCP9700A is packaged in space saving 5-pin SC-70, and 3-ld TO-92 packages.
Features:
Applications:
View the complete product family of MCP9700 series Thermistors
MCP9700 Series 5.5 V Low-Power Linear Active Thermistor - SC70-5
Mfr Part#: MCP9700T-E/LT Packaging : REEL
Mfr Part#: MCP9700T-E/LT Packaging : Cut Tape
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.