MICROCHIP  

MCP9700A Series 5.5 V 100 µA Low-Power Linear Active Thermistor - SOT-23-3

Mfr Part#: MCP9700AT-E/TT
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.2500 USD (each)
3000+ $0.2500

Availability

Qty in Stock : 159,000
On Order :
159,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Output Type: Analog
  • Operating Temp Range: -40 to +125 °C
  • Operating Temp Range (°F): -40 to +257 °F
  • Supply Voltage: 2.3 to 5.5 V
  • Output Current-Max: 100 µA

Microchip Technology is a leading innovator and supplier of high performance and high quality embedded solutions and microcontrollers; related non-volatile memory products; and a broad analog product line focusing on power management, thermal management, linear and mixed-signal solutions.

Temperature sensing is critical to a growing number of consumer, automotive, and industrial applications. Microchip’s Linear Active Thermistor™ Integrated Circuits are sensors whose output voltage is directly proportional to measured temperature.

The MCP9700/9700A and MCP9701/9701A temperature sensor series are suitable for applications that require measurement of a relative change of temperature in the range of -40C to +125C. The temperature coefficient is scaled to provide a 1°C/bit resolution for an 8-bit ADC and their voltage output pin can be directly connected to the ADC input of a microcontroller.

The MCP9700A has accuracy of ±2°C from 0°C to +70°C while consuming 6 μA (typical) of operating current. The output of the MCP9700 is calibrated to a slope of 10mV/°C and has a DC offset of 500mV. The offset allows reading negative temperatures without the need for a negative supply. To accommodate different printed circuit board assembly needs the MCP9700 is offered in both through-hole (TO-92) and surface mount (SOT-23 and SC-70) device type packages.

The MCP9700AT-E/TT is a SOT-23 Voltage Output Temperature Sensor that comes in a 3000 piece reel.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...